Ohmite 90J47K

Res Wirewound 47K Ohm 5% 11W ±30ppm/°C Conformal AXL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation11 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating11 W
Resistance47 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1.08 kV
Dimensions
Diameter8.7 mm
Length45.9994 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 90J47K.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 90J47K.

Related Parts

Descriptions

Descriptions of Ohmite 90J47K provided by its distributors.

Res Wirewound 47K Ohm 5% 11W ±30ppm/°C Conformal AXL
Resistor,wirewound,47Kohms,1.08Kwv,5+/-% Tol |Ohmite 90J47K
11W 47K OHMS VIT MOLD 5% | Ohmite 90J47K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation11 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating11 W
Resistance47 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1.08 kV
Dimensions
Diameter8.7 mm
Length45.9994 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 90J47K.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant