Molex 90814-0808

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tube, Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Tin
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins8
Technical
Contact Resistance15 mΩ
Current Rating2.4 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Height5.275 mm
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90814-0808.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
TME
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
Datasheet13 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+1.42%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90814-0808.

Related Parts

Descriptions

Descriptions of Molex 90814-0808 provided by its distributors.

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tube, Natural
Connector, HEADER, 8POS, 1ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Pitch mm = 1.27 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mounting Pin Length mm = 1.05 / Current Rating A = 2.4 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140808
  • 908140808

Technical Specifications

Physical
Contact MaterialBrass, Tin
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins8
Technical
Contact Resistance15 mΩ
Current Rating2.4 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Height5.275 mm
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90814-0808.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
TME
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
Datasheet13 pages17 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago