Square D TeSys Multi-Pole Power Distribution Block, Standard, Series: 9080LB, 600 V AC/DC, 270/335 A, 3 Pole, 1 Primary Connections/Pole, 6 Secondary Connection/Pole, 6 AWG to 400 kcmil/14 to 2 AWG Wire, 65 kA Short Circuit Current, Phenolic, Black, 5 in W x 2.61 in D x 4 in H