📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol RF 908-43500

Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
$ 9.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-43500.

IHS

Datasheet1 page8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF930-104P-51A
RF / Coaxial Connector, QMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
Amphenol RF919-102P-51AX
Amphenol RF 919-102P-51AX RF MCX Connector, Right Angle, Solder Plug, 50 Ohm
Amphenol RF919-103P-51AX
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 908-43500 provided by its distributors.

Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF Connectors / Coaxial Connectors R/A CRIMP PLUG RG-316DS GOLD
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold
RF/COAXIAL, MMCX PLUG, R/A, 50 OHM SOLDER; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG316DB; Contact Material:Brass; Frequency Max:6GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)