Amphenol 905-138-5002

Fiber Optic Connector, SMA, Metal Body, 905
Datasheet

Price and Stock

Inventory History

3 month trend:
-20.81%

Descriptions

Descriptions of Amphenol 905-138-5002 provided by its distributors.

Fiber Optic Connector, SMA, Metal Body, 905
Connector Accessories 905/906 SMA Receptacle Screw Mount/Bulkhead Mount Type TO-18, TO-46 Or SE 4352 Can, Keyway, Nut And Lock Washer Can Alignment Sleeve
Sma Fiber Optic Receptacle; Fibre Optic Connector Type:Sma; Fibre Type:-; Fibre Diameter:-; Connector Body Material:Metal Body; Product Range:905 Series; Connector Type:Sma Fiber Optic; Fibre Optic Adapter Type:Sma Fiber Optic Rohs Compliant: Yes |Amphenol Fiber Optics 905-138-5002

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORPORATION
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Thermometrics
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • Amphenol SGX Sensortech
  • AMPENOL
  • Amphenol Limited
  • Amphenol SSI Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 905-138-5002.
  • 9051385002