Molex 90327-0316

Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
MountCable
Number of Pins8
PlatingTin
Technical
Contact Current Rating1.2 A
Contact Resistance15 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Poles16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Lead Pitch1.27 mm
Length22.83 mm
Pitch2.54 mm
Width19.05 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-0316.

Molex
Datasheet1 page11 years ago
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Factory Futures
Datasheet20 pages13 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 0.649
$ 2.305
$ 2.305
Stock
223,433
40,623
40,623
Authorized Distributors
19
10
10
Gender
Female
Female
Female
Pitch
2.54 mm
1.27 mm
1.27 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Cable
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90327-0316.

Related Parts

Descriptions

Descriptions of Molex 90327-0316 provided by its distributors.

Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Connector, RCPT, 16POS, 2ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series;
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:16Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 90327-0316

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.903270316
  • 0903270316
  • 90327-0316.
  • 903270316

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
MaterialPolyester
MountCable
Number of Pins8
PlatingTin
Technical
Contact Current Rating1.2 A
Contact Resistance15 mΩ
Current Rating1.2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Poles16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Lead Pitch1.27 mm
Length22.83 mm
Pitch2.54 mm
Width19.05 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90327-0316.

Molex
Datasheet1 page11 years ago
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Factory Futures
Datasheet20 pages13 years ago
Verical
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago