Molex 90325-3024

Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 24 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeBlade Pin
Contact Resistance15 mΩ
Current Rating1.2 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits22
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth5.98 mm
Length34.72 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90325-3024.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page12 years ago
Newark
Datasheet2 pages11 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90325-3024.

Related Parts

Descriptions

Descriptions of Molex 90325-3024 provided by its distributors.

Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 24 Circuits
Conn Ribbon Cable Connector HDR 24 POS 1.27mm Solder ST Thru-Hole Bag
24Ckt Hdr Assy Picoflex .050In |Molex 90325-3024
Cross Referenced to MOLEX - Part MOL90325-3024
HEADER, 1.27MM, 24WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:24; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:1.27mm; No. of Ways:24; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903253024
  • 903253024

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeBlade Pin
Contact Resistance15 mΩ
Current Rating1.2 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits22
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth5.98 mm
Length34.72 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90325-3024.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page12 years ago
Newark
Datasheet2 pages11 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago