Weidmuller 9019060000

Connector Accessories Wire End Ferrule With Plastic Collars Gray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialBrass
Weight102 mg
Dimensions
Height140 mm
Lead Length12 mm
Length18 mm
Width80 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 9019060000.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet5 pages9 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+16.06%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9019060000.

Descriptions

Descriptions of Weidmuller 9019060000 provided by its distributors.

Connector Accessories Wire End Ferrule With Plastic Collars Gray
H0,75/18D GR. Wire end ferrule, 0.75 mm², 12 mm, Colour code: DIN, Grey GTIN (EAN): 4008190049560
Insulated Wire end ferrule, 0.75 mm², 18 mm/12 mm long, gray, 9019060000
Terminal, Wire Ferrule, 18Awg, Grey; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Pin Length:12Mm; Insulator Colour:Gray; Product Range:-; Overall Length:18Mm; Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9019060000
9019060000 - Weidmuller Tools H0,75/18D GR Sold in a pack of 500
Weidmüller Connecting elements H0,75/18D GR - 9019060000
Ferrules With Insulation Covers

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPP
MaterialBrass
Weight102 mg
Dimensions
Height140 mm
Lead Length12 mm
Length18 mm
Width80 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 9019060000.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet5 pages9 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUR, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant