Molex 90152-2130

Conn Socket Strip RCP 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90152-2130.

Molex
Datasheet2 pages10 years ago
Technical Drawing5 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet10 pages4 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+50.96%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90152-2130.

Related Parts

Descriptions

Descriptions of Molex 90152-2130 provided by its distributors.

Conn Socket Strip RCP 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tube
Pin and Socket Header PCB - Right-Angle 30P
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00µm Tin (Sn), 30 Circuits
Cross Referenced to MOLEX - Part MOL90152-2130
C-Grid PCB Conn DR H n DR Horz Sn-A 30Ckt
CONN, R/A RCPT, 30POS, 2ROW, 2.54MM, TH;
CONN RCPT 30POS 0.1 TIN PCB R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901522130
  • 901522130

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90152-2130.

Molex
Datasheet2 pages10 years ago
Technical Drawing5 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet10 pages4 years ago
X-ON
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago