Molex 90142-0012

Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0012.

Upverter

Datasheet1 page3 years ago

IHS

TME

Farnell

Molex

Inventory History

3 month trend:
-23.31%

CAD Models

Download Molex 90142-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity87631-8
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 12 Circuits, Black
TE Connectivity968473-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Carton Automotive
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
TE Connectivity1-281839-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 90142-0012 provided by its distributors.

Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 12 Circuits, Black
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug
MOLEX 90142-0012 CGrid Crp Conn Hsg DR FL Polz 12Ckt
C-GRID III SERIES 2.54MM PITCH 12 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 90142
Molex 901420012 C-grid Iii Socket Housing 12 Pins 2.54mm Pitch
C-Grid III Housing, Receptacle, 12 Poles, 2 Rows, 2.54mm Pitch
CONNECTOR HOUSING, RCPT, 12POS, 2.54MM;
Cross Referenced to MOLEX - Part MOL90142-0012
Connector, Rcpt, 12Pos, 2Row, 2.54Mm; Product Range:C-Grid Iii 90142; Gender:Receptacle; No. Of Positions:12Positions; Pitch Spacing:2.54Mm; For Use With:90119 Crimp Terminal; Contact Termination Type:Crimp; No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90142-0012
2.54MM C-GRID III HOUSING 12CT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420012
  • 901-42-0012
  • 901420012