📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 90123-0110

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90123-0110.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+7.61%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions65039-027LF
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Board Connector, 8 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking, Black
Board Connector, 7 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking, Black

Descriptions

Descriptions of Molex 90123-0110 provided by its distributors.

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 10 Circuits, Black
C-GRID III SER 2.54MM PITCH 10WAY 1 ROW FEMALE STRAIGHT EMPTY SKT HOUSING 90123
Molex 901230110 C-grid Iii Socket Housing 10 Pins 2.54mm Pitch Black
Headers & Wire Housings CGrid Modr Crp Hsg SR W2Pol Bttn 10Ckt
C-Grid III Housing, Receptacle, 10 Poles, 1 Rows, 2.54mm Pitch
CONNECTOR HOUSING, RCPT, 10POS, 2.54MM;
Cross Referenced to MOLEX - Part MOL90123-0110
Product Range:C-Grid Iii 90123; Gender:Receptacle; No. Of Positions:10Positions; Pitch Spacing:2.54Mm; For Use With:797582022, 797582023 Crimp Terminals Rohs Compliant: Yes |Molex 90123-0110
CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:C-Grid III 90123 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901230110
  • 901230110