Molex 90122-0790

Header Connector, pcb Mount, recept, 60 Contacts, pin, 0.1 Pitch, r Angle Pc Tail Terminal |Molex 90122-0790
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Dimensions
Contact Mating Length6.7564 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90122-0790.

Master Electronics
Datasheet1 page23 years ago
Electro Sonic
Datasheet7 pages14 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 90122-0790.

Related Parts

Descriptions

Descriptions of Molex 90122-0790 provided by its distributors.

Header Connector,pcb Mount,recept,60 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal |Molex 90122-0790
Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Bag
Headers, 2.54MM CGRIDIII HDR 60P R/A DR SEL AU | Molex Incorporated 90122-0790
Pin Header PCB - Right-Angle 60P
"CONN HEADER 60POS .100"" R/A GOLD"
Cross Referenced to MOLEX - Part MOL90122-0790
French Electronic Distributor since 1988
C-GRID DR RA PN 6.75/2.90MM AU DR HDR RA
CGrid DR RA Pn 675290mm AuE 60Ckt
CONN UNSHRD HDR 60-POS RT/ANG THRU-HOLE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901220790
  • 901220790

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Dimensions
Contact Mating Length6.7564 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90122-0790.

Master Electronics
Datasheet1 page23 years ago
Electro Sonic
Datasheet7 pages14 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago