Molex 90075-0035

Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountCable
PlatingTin
Technical
Connector TypePlug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance500 Ω
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationIDC
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeFlat
Dimensions
Depth12.32 mm
Height12.32 mm
Length13.3096 mm
Pitch1.02 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 90075-0035.

Molex
Datasheet1 page17 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 90075-0035.

Related Parts

Descriptions

Descriptions of Molex 90075-0035 provided by its distributors.

Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
Plug Modular Straight RJ11 6 Pos 4Cnts Gold | Molex Incorporated 90075-0035
Telecom & Ethernet Connectors MODULAR PLG SHORT BDY 6/4
Cat3 Rj11 Modular Plug, 6Pos, 1 Port; Modular Connector Type:Modular Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P4C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 90075-0035
PLUG, FCC-68, 6WAY, 4CONTACT; Modular Connector Type: Modular Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P4C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Cable Mount; Connector Orientation: Vertical; Shielding: Unshielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: 90075 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Connector Type: RJ11; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Resistance: 20mohm; Contact Termination: IDC / IDT; Contact Termination Type: IDC / IDT; Current Rating: 1.5A; External Length / Height: 12.32mm; External Width: 9.65mm; Flammability Rating: UL94V-0; Gender: Plug; Height: 12.32mm; Insulation Resistance: 500ohm; Material: Natural Polycarbonate; No. of Contacts: 4Contacts; No. of Ports: 1Ports; No. of Positions: 6Ways; Operating Temperature Max: 60°C; Operating Temperature Min: -40°C; Termination Method: IDC / IDT; Voltage Rating V DC: 125V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0900750035
  • 900750035
  • A-90075-0035

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountCable
PlatingTin
Technical
Connector TypePlug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance500 Ω
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationIDC
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeFlat
Dimensions
Depth12.32 mm
Height12.32 mm
Length13.3096 mm
Pitch1.02 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 90075-0035.

Molex
Datasheet1 page17 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago