Molex 90059-0009

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyester
MaterialPolyester
MountSurface Mount
Number of Pins2
PlatingNickel
Technical
Contact Resistance12 mΩ
Current Rating1.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Depth4.85 mm
Height4.83 mm
Length5.1 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90059-0009.

Sager Electronics
Datasheet1 page12 years ago
Molex
Datasheet1 page11 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page18 years ago
element14
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.58%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90059-0009.

Related Parts

Descriptions

Descriptions of Molex 90059-0009 provided by its distributors.

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
JUMPER, 2.54MM, 2WAY; Accessory Type:Shunt; For Use With:Headers; No. of Positions:2; Pitch Spacing:2.54mm; Series:C-Grid III
MOLEX - MOLEX 90059-0009 2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 15µ" Select Gold (Au) with Gold (Au) Flash Plating
SHUNT, 2 WAY; Connector Type:(Not Available); Convert From Connector:(Not Available); Convert From Gender:(Not Available); Convert To Connector:(Not Available); Convert To Gender:(Not Available)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-90059000-9
  • 0900590009
  • 900-59-0009
  • 90059-0009.
  • 900590009

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyester
MaterialPolyester
MountSurface Mount
Number of Pins2
PlatingNickel
Technical
Contact Resistance12 mΩ
Current Rating1.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Depth4.85 mm
Height4.83 mm
Length5.1 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90059-0009.

Sager Electronics
Datasheet1 page12 years ago
Molex
Datasheet1 page11 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page18 years ago
element14
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago