TE Connectivity 9-176140-0

Conn Fine Pitch Connector HDR 30 POS 1.25mm Solder ST SMD Automotive Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins30
Technical
Contact Resistance20 mΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth4 mm
Length20.2 mm
Pitch1.25 mm
Row Spacing1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-176140-0.

Future Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page13 years ago
TME
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-176140-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-176140-0 provided by its distributors.

Conn Fine Pitch Connector HDR 30 POS 1.25mm Solder ST SMD Automotive Loose
1.25Fp,p30,ds,b,n,bg,5.00,6.90 Rohs Compliant: Yes |Amp Te Connectivity 9-176140-0
1.25mm Centerline F-P (Fine Pitch Connectors)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91761400

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins30
Technical
Contact Resistance20 mΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth4 mm
Length20.2 mm
Pitch1.25 mm
Row Spacing1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-176140-0.

Future Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page13 years ago
TME
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant