Siemens 8WA1011-1PG11

Ter Blk, Screw, Thru-type, 4, Grn/yell SEM3, 8WA1011-1PG11 | Siemens 8WA10111PG11
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Technical
Max Current Rating32 A
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Contacts2
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Siemens 8WA1011-1PG11.

Master Electronics
Datasheet1 page14 years ago
Farnell
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Inventory History

3 month trend:
-55.56%

Engineering Resources

View Evaluation kits and Reference designs for Siemens 8WA1011-1PG11.

Descriptions

Descriptions of Siemens 8WA1011-1PG11 provided by its distributors.

TER BLK, SCREW, THRU-TYPE,4,GRN/YELL SEM3, 8WA1011-1PG11 | Siemens 8WA10111PG11
Siemens TT TERMINAL 4SQMM,GREEN-YELLOW - 8WA10111PG11
Conn Terminal Block 2 POS Screw T DIN Rail 32A
TERM BLOCK,SCREW,THRU-TYPE,4,GRN/YELLOW
TERMINAL BLOCK, DIN RAIL, 2POS, 4MM2;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8WA1 011-1PG11
  • 8WA10111PG11

Technical Specifications

Physical
ColorGreen, Yellow
Technical
Max Current Rating32 A
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Contacts2
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Siemens 8WA1011-1PG11.

Master Electronics
Datasheet1 page14 years ago
Farnell
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RoHSNon-Compliant