Littelfuse 8NLE2250E

8NLE2250E - Littelfuse E-rated Medium Voltage Fuse 8.25KV Double-barrel Amp Size: 250E, Voltage: 8.25 Kv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)8.25 kV
Dimensions
Height162.052 mm
Length454.025 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 8NLE2250E.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 8NLE2250E.

Related Parts

Descriptions

Descriptions of Littelfuse 8NLE2250E provided by its distributors.

8NLE2250E - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 8.25KV DOUBLE-BARREL AMP Size: 250E, Voltage: 8.25 KV
Fus 8.25 Kv Mv E-Rated 250E/Box |Littelfuse 8NLE2250E
FUSE CARTRIDGE 250A 8.25KVAC
Fuse-E Rated MV8.25kV Ferrule
8.25KV MV E-RATED 250E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)8.25 kV
Dimensions
Height162.052 mm
Length454.025 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 8NLE2250E.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant