📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Souriau 8D013J98SC-LC

Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
$ 37.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Souriau 8D013J98SC-LC.

Farnell

Datasheet34 pages12 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Souriau 8D013J98SC-LC provided by its distributors.

Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
8D 10C 10#20 Skt Recp |Souriau-Sunbank/eaton 8D013J98SC-LC
Non-RoHS Compliant Gold Connector (Connector Type)
CIRCULAR CONNECTOR, RECPT., 13-98, SKT; Product Range: 8D Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Styl

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • Souriau Connection Technology
  • SOURIAU USA
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • Souriau-Sunbank by Eaton
  • MAI
  • SOURIAU CONNECTORS
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
  • SOURIAU USA INC
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D0-13J98SC-LC