Belden 89728 008500

Multi-Pair Snake Cable, 24Awg/4Pr, Beldfoil Shielded, PVDF, Gray | Belden 89728 008500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVDF
MountCable
Technical
Number of Pairs4
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter7.798 mm

Documents

Download datasheets and manufacturer documentation for Belden 89728 008500.

RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
TME
Datasheet3 pages5 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 89728 008500.

Descriptions

Descriptions of Belden 89728 008500 provided by its distributors.

Multi-Pair Snake Cable, 24Awg/4Pr, Beldfoil Shielded, PVDF, Gray | Belden 89728 008500
4 SH PR 24 FFEP SLF CLASSICS 500 C 008
Shielded Cable Multipair, 4Pair, 24Awg, 500Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:4 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Gray; Product Range:-Rohs Compliant: Yes |Belden 89728 008500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89728-008-500

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVDF
MountCable
Technical
Number of Pairs4
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter7.798 mm

Documents

Download datasheets and manufacturer documentation for Belden 89728 008500.

RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
TME
Datasheet3 pages5 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago