Sprague 893D107X56R3D2TE3

Cap Tant 100UF 6.3V Na SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)700 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D107X56R3D2TE3.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 893D107X56R3D2TE3.

Descriptions

Descriptions of Sprague 893D107X56R3D2TE3 provided by its distributors.

CAP TANT 100UF 6.3V NA SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)700 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 893D107X56R3D2TE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago