Amphenol Communications Solutions 89361-110LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountFree Hanging
Number of Pins10
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)650 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationIDT
Voltage Rating650 V
Wire/Cable TypeRibbon
Dimensions
Depth4.8 mm
Length14.6 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-110LF.

TME
Datasheet2 pages8 years ago
X-ON
Datasheet13 pages6 years ago

Inventory History

3 month trend:
-5.02%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 89361-110LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 89361-110LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
CONNECTOR, RCPT, 10POS, 2ROW, 2MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2mm; No. of Rows:2 Row; No. of Contacts:10Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze
CONNECTOR, RCPT, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:FCI Minitek 89361 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361-110LF.
  • 89361110LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountFree Hanging
Number of Pins10
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)650 V
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationIDT
Voltage Rating650 V
Wire/Cable TypeRibbon
Dimensions
Depth4.8 mm
Length14.6 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-110LF.

TME
Datasheet2 pages8 years ago
X-ON
Datasheet13 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant