Molex 88764-2000

HDMI Connectors and Cable Assemblies HDMI to DVI-D Male to Female
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialSteel
Contact PlatingGold
PlatingTin
Technical
Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits19
Number of Positions19
Number of Rows2
OrientationHorizontal
PackagingBulk
Voltage Rating (DC)40 V
Dimensions
Cable Length4.5 m
Lead Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 88764-2000.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages12 years ago
Datasheet4 pages18 years ago
Master Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+20.98%

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88764-2000.

Descriptions

Descriptions of Molex 88764-2000 provided by its distributors.

HDMI Connectors and Cable Assemblies HDMI to DVI-D Male to Female
0.50mm Pitch HDMI Pitch DVI-D(F) Adapter
Conn HDMI-DVI-D Adapter M/F 19/19 POS ST MicroCross Bag
ADAPTER, HDMI PLUG-DVI-D RCPT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887642000
  • 887642000

Technical Specifications

Physical
ColorNatural
Contact MaterialSteel
Contact PlatingGold
PlatingTin
Technical
Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits19
Number of Positions19
Number of Rows2
OrientationHorizontal
PackagingBulk
Voltage Rating (DC)40 V
Dimensions
Cable Length4.5 m
Lead Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 88764-2000.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages12 years ago
Datasheet4 pages18 years ago
Master Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago