Molex 88741-8020

Cable Assembly Data 5m DVI to DVI 24 to 24 POS PL-PL Solder-Solder MicroCross™ Bag
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins24
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI, Plug
Connector Type BDVI, Plug
Current Rating3 A
GenderMale to Male
Number of Circuits24
PackagingBulk
ShieldingShielded
TerminationSolder
Wire/Cable TypeData
Dimensions
Cable Length5 m
Lead Length5 m
Length4.99872 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-8020.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages18 years ago

Supply Chain

Country of OriginPH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 88741-8020.

Related Parts

Descriptions

Descriptions of Molex 88741-8020 provided by its distributors.

Cable Assembly Data 5m DVI to DVI 24 to 24 POS PL-PL Solder-Solder MicroCross™ Bag
MicroCross DVI Digital Visual Interface, Shielded I/O Cable Assembly: DVI-Digital-to-DVI-Digital, Single Link TMDS, Black, 5.0m Length
LEAD, DVI-D, SINGLE LINK, 5M; Connector Type A: DVI-D Plug; Connector Type B: DVI-D Plug; Cable Length - Imperial: 16.4ft; Cable Length - Metric: 5m; Jacket Colour: Black; Product Range: MicroCross DVI 88744 Series; Cable Assembly Type: Computer; Cable Length: 5m; Colour: Black; Computer Connector A: DVI-D Plug; Computer Connector B: DVI-D Plug; Connector to Connector: DVI-D Plug to DVI-D Plug; Lead Length: 5m

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887418020
  • 887418020

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins24
PlatingTin
Technical
Connector TypeDVI
Connector Type ADVI, Plug
Connector Type BDVI, Plug
Current Rating3 A
GenderMale to Male
Number of Circuits24
PackagingBulk
ShieldingShielded
TerminationSolder
Wire/Cable TypeData
Dimensions
Cable Length5 m
Lead Length5 m
Length4.99872 m

Documents

Download datasheets and manufacturer documentation for Molex 88741-8020.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago