Molex 88732-8902

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 2.0m Length Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins5
PlatingTin
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
Current Rating1 A
GenderMale to Male
Max Current Rating1 A
Max Voltage Rating (AC)30 V
Number of Circuits5
Number of Conductors4
Number of Rows1
PackagingBulk
USB StandardUSB 2.0
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Cable Length2 m
Length2 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88732-8902.

Molex
Datasheet2 pages18 years ago
Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.53%

Supply Chain

Country of OriginHK

Engineering Resources

View Evaluation kits and Reference designs for Molex 88732-8902.

Related Parts

Descriptions

Descriptions of Molex 88732-8902 provided by its distributors.

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 2.0m Length Black
Cable Assembly USB 2m USB Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 28AWG USB
USB A to MINI B 2.0M BLACK IEEE 1394 ASSY 30/22 AWG (GREY) | Molex Incorporated 88732-8902
USB CABLE, 2.0, PLUG-PLUG, 2M; Connector to Connector:Type A Plug to Mini Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:88740 RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887328902
  • 887-3289-02
  • 887328902

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins5
PlatingTin
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
Current Rating1 A
GenderMale to Male
Max Current Rating1 A
Max Voltage Rating (AC)30 V
Number of Circuits5
Number of Conductors4
Number of Rows1
PackagingBulk
USB StandardUSB 2.0
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Cable Length2 m
Length2 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 88732-8902.

Molex
Datasheet2 pages18 years ago
Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago