Molex 88732-8610

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 1.0m Length, White

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins5
PlatingTin
Technical
Number of Circuits5
Number of Rows1
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Cable Length1 m
Length999.744 mm

Documents

Download datasheets and manufacturer documentation for Molex 88732-8610.

Molex
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+17.37%

Supply Chain

Country of OriginMX

Engineering Resources

View Evaluation kits and Reference designs for Molex 88732-8610.

Descriptions

Descriptions of Molex 88732-8610 provided by its distributors.

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 1.0m Length, White
Cable Assembly USB 1m 28AWG USB Type A to USB Mini-B 4 to 4 POS M-M Solder-Solder Bag
Usb Cables / Ieee 1394 Cables Usb A - Mini-B 1.0M M 1.1Ver Frost White
Usb Cable, 1.1 A Plug-Mini B Plug, 1M; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 1.1; Jacket Colour:White; Electronic Marking:-; Product Range:88740 Series; Svhc:No Svhc (15-Jan-2019); Connector A:Usb Rohs Compliant: Yes |Molex 88732-8610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887328610
  • 887-3286-10
  • 887328610

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins5
PlatingTin
Technical
Number of Circuits5
Number of Rows1
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Cable Length1 m
Length999.744 mm

Documents

Download datasheets and manufacturer documentation for Molex 88732-8610.

Molex
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago