Molex 87760-3016

Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-3016.

Molex
Technical Drawing3 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-10.53%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87760-3016.

Related Parts

Descriptions

Descriptions of Molex 87760-3016 provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 30 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free
Connector, Header, 30Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Milli-Grid 87760 Series Rohs Compliant: Yes |Molex 87760-3016
PCB Header Temperature range: max. 105 °C Connection principle: Wire-Board / Board-Board Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Male Series: Milli-Grid Poles: 30

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877603016
  • 877603016

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-3016.

Molex
Technical Drawing3 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago