Molex 87760-2816

Conn Unshrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-2816.

Molex
Datasheet2 pages16 years ago
Technical Drawing3 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87760-2816.

Related Parts

Descriptions

Descriptions of Molex 87760-2816 provided by its distributors.

Conn Unshrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Board Connector, 28 Contact(S), 2 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 28 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free
Header Connector,pcb Mount,recept,28 Contacts,pin,0.079 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 87760-2816
Pin Header PCB - Right-Angle 28P
2mm Connectors 2MM HDR. 28 CKT. R/A, Selective Gold
French Electronic Distributor since 1988
MGrid Hdr D.R. RA .38AuLF 28Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877602816
  • 877602816

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Circuits28
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Contact Mating Length3.9878 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 87760-2816.

Molex
Datasheet2 pages16 years ago
Technical Drawing3 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago