TE Connectivity 87631-5

AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87631-5.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet1 page13 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+14.88%

CAD Models

Download TE Connectivity 87631-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SamtecIPD1-05-D
Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
TE Connectivity3-87977-0
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 10 Circuits, Black
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity1-1670990-1
Automotive Connector Housing, Black, MQS, Receptacle, 10 Ways

Descriptions

Descriptions of TE Connectivity 87631-5 provided by its distributors.

AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
TE Connectivity 87631-5 Connector Housing Female 10Pos 2.54mm Unshrouded
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Automotive Package
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal
Detent Lock,Receptacle 2 10pin Female Socket , 12.7mm
Headers&Wire Housings 10P HOUSING
CONNECTOR HOUSING, RCPT, 10POS, 2.54MM;
CONN HOUSING 10POS .100 POL DUAL
10P MODIV REC CRIMP HOUSING BL
Wire-Board Connector Receptacle 10 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:10Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:10Contacts Rohs Compliant: Yes |Amp Te Connectivity 87631-5.
10 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87631-5 | Internal Number: 87631-5 | Alias Number: 010-0926-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87631-5.