Amphenol Communications Solutions 87606-320LF

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 40 positions
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length50.72 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87606-320LF.

Farnell
Datasheet2 pages17 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Verical
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+40.65%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 87606-320LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 87606-320LF provided by its distributors.

Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 40 positions
CONNECTOR/40 pin Dubox dual row PCB Mounted Receptacle
Board-Board Connector Receptacle, 40 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole; Product Range:fci 87606 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87606-320LF.
  • 87606320LF

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length50.72 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87606-320LF.

Farnell
Datasheet2 pages17 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Verical
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant