Molex 87439-1300

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 13 Circuits, Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2.5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Lead Pitch1.5 mm
Pitch1.5 mm
Width3.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 87439-1300.

Molex
Datasheet1 page10 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-23.07%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87439-1300.

Related Parts

Descriptions

Descriptions of Molex 87439-1300 provided by its distributors.

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 13 Circuits, Natural
Header Connector,cable Mount,plug,13 Contacts,0.059 Pitch,polarized Lck Rohs Compliant: Yes |Molex 87439-1300
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 13 Circuits Off-White Housing
Conn Housing F 13 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Cross Referenced to MOLEX - Part MOL87439-1300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874391300
  • 874391300

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2.5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Lead Pitch1.5 mm
Pitch1.5 mm
Width3.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 87439-1300.

Molex
Datasheet1 page10 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago