Amphenol Communications Solutions 87024-610LF

Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance25 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature130 °C
Max Voltage Rating (AC)800 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating800 V
Dimensions
Depth3.05 mm
Length15.74 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87024-610LF.

Upverter
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
Newark
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 87024-610LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 87024-610LF provided by its distributors.

Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style.
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Board-Board Connector Receptacle, 20 Position, 2Row; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:surface Mount; Contact Material:beryllium Copper Rohs Compliant: Yes
RECEPTACLE, VERT, 20WAY; Series:Rib-Cage; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL 94 V-0; Insulation Resistance:50000Mohm; Lead Spacing:1.27mm; Material:LCP; No. of Mating Cycles:200; No. of Ways:20; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Withstand Voltage:800V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87024-610-LF
  • 87024610LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance25 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature130 °C
Max Voltage Rating (AC)800 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating800 V
Dimensions
Depth3.05 mm
Length15.74 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87024-610LF.

Upverter
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
Newark
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant