Amphenol Communications Solutions 8609360C113755786E1

Din Ra Header F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions Loaded60
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 8609360C113755786E1.

Descriptions

Descriptions of Amphenol Communications Solutions 8609360C113755786E1 provided by its distributors.

DIN RA HEADER F

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions Loaded60
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant