Measurement Specialties 86-015A-C

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psia, Weld Ring, Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Weight13 g
Technical
Insulation Resistance50 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.5 mA
Output Voltage100 mV
Pressure TypeAbsolute
TerminationPCB
Dimensions
Cable Length168 mm

Documents

Download datasheets and manufacturer documentation for Measurement Specialties 86-015A-C.

Sager Electronics
Datasheet5 pages8 years ago
Factory Futures
Datasheet68 pages11 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago
Newark
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Measurement Specialties 86-015A-C.

Descriptions

Descriptions of Measurement Specialties 86-015A-C provided by its distributors.

Pressure Sensor, Ultrastable, Model 86, 316L SS, 15psia, Weld Ring, Connector
Pressure Sensor 0V to 0.1V 0Psi to 15Psi Absolute 86 Compensated
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Style:O-Ring Seal; Pressure Measure Type:Gage; Sensor Terminals:Cable with Connector; Insulation Resistance:50Mohm; Linearity %:-0.1% ;RoHS Compliant: NA

Manufacturer Aliases

Measurement Specialties has several brands around the world that distributors may use as alternate names. Measurement Specialties may also be known as the following names:

  • Measurement Specialties Inc
  • MEASUREMENT SPECIALTIES INC/MEAS FRANCE
  • MEASUREMENT SPECIALTIES INC (VA)
  • Measurement specialities
  • Measurement Specialties/Schaevitz
  • MEASUREMENT SPECIALITIES TE CONNECTIVITY
  • Measurement Specialties /Humirel
  • Schaevitz by Measurement Specialties
  • MEAS
  • SPECTRUM S&C/MEASUREMENT SPECIALTIES CO
  • Measurement Specialties Inc/Schaevitz

Technical Specifications

Physical
MountCable
Weight13 g
Technical
Insulation Resistance50 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.5 mA
Output Voltage100 mV
Pressure TypeAbsolute
TerminationPCB
Dimensions
Cable Length168 mm

Documents

Download datasheets and manufacturer documentation for Measurement Specialties 86-015A-C.

Sager Electronics
Datasheet5 pages8 years ago
Factory Futures
Datasheet68 pages11 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago
Newark
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant