Knipex 86 05 180

7 1/4 in Straight Jaw Plier Wrench Smooth, Bi-Material Grip
$ 63.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 86 05 180.

TME

Datasheet24 pages2 years ago
Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet286 pages9 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.69%

Descriptions

Descriptions of Knipex 86 05 180 provided by its distributors.

7 1/4 in Straight Jaw Plier Wrench Smooth, Bi-Material Grip
PLIER, WRENCH, 180MM; Plier Style: -; Jaw Opening Max: 35mm; Overall Length: 180mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Length: 180mm; Weight: 280g
Plier, Wrench, 1.37" Jaw, 7.08" L; Plier Style:Wrench; Jaw Opening Max:35Mm; Overall Length:180Mm; Product Range:- Rohs Compliant: Na |Knipex 86 05 180
Number of Adjustments = 15 / Plier Type = Slip Joint / Plier Material = Chrome-Vanadium Steel / Weight g = 277 / Adjustment Method = Push Button / Length mm = 180 / Jaw Capacity Max. - Metric mm = 35 / Jaw Capacity Max. - Imperial = 1 1/2"

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG