Ohmite 85F4K02

Wirewound Res.-Through Hole 5watt 4.02K 1% Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance4.02 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 85F4K02.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Newark
Datasheet1 page17 years ago

Inventory History

3 month trend:
+14.74%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 85F4K02.

Related Parts

Descriptions

Descriptions of Ohmite 85F4K02 provided by its distributors.

Wirewound Res.-Through Hole 5watt 4.02K 1% Axial
Res Wirewound 4.02K Ohm 1% 5W ±20ppm/C Conformal Silicone Ceramic AXL
RES 4.02K OHM 5W 1% AXIAL | Ohmite 85F4K02
Wirewound Resistor Fixed 4002 Ohms 5W 460V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance4.02 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 85F4K02.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Newark
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant