Ohmite 85F1K33

Res 1.33K Ohm 5W 1% Axial | Ohmite 85F1K33
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.33 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating460 V
Dimensions
Diameter8.7 mm
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 85F1K33.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 85F1K33.

Related Parts

Descriptions

Descriptions of Ohmite 85F1K33 provided by its distributors.

RES 1.33K OHM 5W 1% AXIAL | Ohmite 85F1K33
80 SER. RES AXL 1.33K 5W 1%
5W 1K33 Ohms Silicone 1% |Ohmite 85F1K33

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.33 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating460 V
Dimensions
Diameter8.7 mm
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 85F1K33.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant