Amphenol 85968-101

Conn Power RCP 8 POS 2mm Solder ST Thru-Hole 24 Terminal 1 Port Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals24
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth13.2 mm
Length11.95 mm
Pitch2 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 85968-101.

Descriptions

Descriptions of Amphenol 85968-101 provided by its distributors.

Conn Power RCP 8 POS 2mm Solder ST Thru-Hole 24 Terminal 1 Port Tube
8 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CO<CA
85968-101-METRAL PWR 4RX1M STR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85968101

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals24
Technical
Connector TypePower, Receptacle
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth13.2 mm
Length11.95 mm
Pitch2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant