Amphenol Communications Solutions 85863-102

Header Connector, PCB Mount, PLUG, 30 Contacts, SKT, 0.079 Pitch, R ANGLE PC TAIL Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions30
Number of Rows5
TerminationSolder
Voltage Rating1 kV
Dimensions
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 85863-102.

Descriptions

Descriptions of Amphenol Communications Solutions 85863-102 provided by its distributors.

Header Connector,PCB Mount,PLUG,30 Contacts,SKT,0.079 Pitch,R ANGLE PC TAIL Terminal
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
CONN RECEPT 30POS R/A PCB PRSFT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85863102

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions30
Number of Rows5
TerminationSolder
Voltage Rating1 kV
Dimensions
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant