Littelfuse 85600001009

Cap (fuse 5 x 20 mm), IP54 for fuse holder 850/851/852/853, 85600001009
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Technical
Contact Resistance5 mΩ
Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8536908085
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length20.8 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 85600001009.

Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page23 years ago
TME
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page18 years ago

Inventory History

3 month trend:
-66.26%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 85600001009.

Descriptions

Descriptions of Littelfuse 85600001009 provided by its distributors.

Cap (fuse 5 x 20 mm), IP54 for fuse holder 850/851/852/853, 85600001009
Fuse Holder 10A 250V Quick Connect Panel Mount Bulk
fuse holder - 5X20MM cap | Littelfuse 85600001009
Cap For 5 x 20 mm Fuse IP40 Slotted
CAP FOR 5X20MM FUSE IP54 SLOTTED
French Electronic Distributor since 1988
Fuseholders, Blocks, and Clips -
FUSE CAP, 5X20mm, IP54; Product Range:-; Accessory Type:Fuse Holder Cap; For Use With:International Shock Safe Panel Mount Fuse Holders - 5mm x 20mm;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Technical
Contact Resistance5 mΩ
Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8536908085
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length20.8 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 85600001009.

Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page23 years ago
TME
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant