TE Connectivity 85493-4

Connector, AMPMODU, Mod I Recp Lp | TE Connectivity 85493-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingGold
Technical
Connector TypeSocket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Insulation Resistance5 GΩ
Make First / Break LastNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
PCB Mount RetentionWithout
ShieldingUnshielded
TerminationSolder
Voltage Rating1.2 kV
Dimensions
Lead Length3.683 mm
PCB Thickness2.6162 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 85493-4.

Electro Sonic
Datasheet42 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet13 pages13 years ago
Datasheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 85493-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 85493-4 provided by its distributors.

Connector, AMPMODU, Mod I Recp Lp | TE Connectivity 85493-4
Contact SKT Solder RA Thru-Hole Loose Piece
.156 Inch AMPMODU .031 X .062 Mod l
Headers&Wire Housings MOD I RECP LP
Special Order: MOD I RECP LP Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Base Material: Phosphor Bronze Product Terminates To: Printed Circuit Board Contact Current Rating (Max): 5 A Socket Gold Phosphor Bronze Printed Circuit Board | Connector Contact | Part Number: 85493-4 | Internal Number: 85493-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85493-4.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingGold
Technical
Connector TypeSocket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Insulation Resistance5 GΩ
Make First / Break LastNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
PCB Mount RetentionWithout
ShieldingUnshielded
TerminationSolder
Voltage Rating1.2 kV
Dimensions
Lead Length3.683 mm
PCB Thickness2.6162 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 85493-4.

Electro Sonic
Datasheet42 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet13 pages13 years ago
Datasheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago