C&K Components 8531MCQE2

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorBlack
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8531MCQE2.

element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago
element14
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-3.68%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8531MCQE2.

Related Parts

Descriptions

Descriptions of C&K Components 8531MCQE2 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
Switch, Pushbutton, SPDT, Off-(On), 1A, 120VAC
8500 Series Sub Mini SPST Off-Momentary Through Hole Pushbutton Switch
PB SWITCH, SPST, 1A, 120V, THD; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Switch Terminals: PC Pin; Product Range: 8500 Serie
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorBlack
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8531MCQE2.

element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago
element14
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago