Eaton 85106EC1626S50

Circular Connector, Mil-C-26482G Series I, Plug, 26, Socket, Solder, Cable Mount
$ 38.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106EC1626S50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.53%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06A-16-26PW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton 85106EC1626S50 provided by its distributors.

Circular Connector, Mil-C-26482G Series I, Plug, 26, Socket, Solder, Cable Mount
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
PLUG WITH CABLE, CLAMP, 26WAY; Product Range:851 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:26Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:16-26;
PLUG WITH CABLE, CLAMP, 26WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:26; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Shell Size:16; Contact Style:Socket; Mounting Type:Cable; Connector Insert Type:16-26; Contact Resistance:5ohm; Insulation Resistance:5000ohm; Material:aluminium alloy; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:500; Male Contact Material:Copper Alloy; Male Contact Plating:pre tininng or gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06EC-16-26S-50
  • 851-06EC16-26S-50
  • 851-06EC16-26S50
  • 851-06EC1626S50
  • 851-06EC1626S50.