Souriau 851-06E14-12S50

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Positions12
OrientationStraight
TerminationSolder
Dimensions
Length66.01 mm

Documents

Download datasheets and manufacturer documentation for Souriau 851-06E14-12S50.

Farnell
Datasheet80 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet80 pages7 years ago
Arrow Electronics
Datasheet80 pages13 years ago

Inventory History

3 month trend:
-81.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau 851-06E14-12S50.

Related Parts

Descriptions

Descriptions of Souriau 851-06E14-12S50 provided by its distributors.

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
"851 12C 8#20, 4#16 Skt Plug" |Souriau-Sunbank/eaton 85106E1412S50
female plug, olive green cadmium plating, with backnut
Souriau SCT
CONN PLUG FMALE 12P GOLD SLD CUP
CIRCULAR CONN, CABLE MOUNT PLUG, 14-12; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangeme

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06E14-12S-50
  • 851-06E1412S50
  • 85106E1412S50

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Positions12
OrientationStraight
TerminationSolder
Dimensions
Length66.01 mm

Documents

Download datasheets and manufacturer documentation for Souriau 851-06E14-12S50.

Farnell
Datasheet80 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet80 pages7 years ago
Arrow Electronics
Datasheet80 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant