FLAMBEAU PRODUCTS SATCHEL CABINET, DIMENSIONS: (W X L X D) 14 1/2 X 15 1/2 X 15 3/4 , FEATURES: CABINETS ARE LIGHTWEIGHT, DENT-PROOF AND SCRATCH RESISTANT WITH TEXTURED FINISH, STACKABLE CABINETS INTERLOCK TOP-TO-BOTTOM AND
FLAMBEAU 8500-ST Small Parts Cabinet, 5 Compartments. More details: Small Parts Cabinet, Number of Compartments 5, Overall Width 14-3/4 In., Overall Height 15-1/4 In., Overall Depth 16 In., Material Polypropylene, Color Black/Clear, Includes (5) Plastic Drawers with Adjustable Compartments