TE Connectivity 84953-4

1mm Pitch 4 Way Right Angle SMT Female FPC Connector, ZIF Top Contact | TE Connectivity 84953-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact LocationTop
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage200 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating200 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.4 mm
Height2.56 mm
Lead Pitch1 mm
Length11.92 mm
Pitch990.6 µm
Width6.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 84953-4.

element14 APAC
Datasheet32 pages17 years ago
Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet1 page17 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+2.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 84953-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 84953-4 provided by its distributors.

1mm Pitch 4 Way Right Angle SMT Female FPC Connector, ZIF Top Contact | TE Connectivity 84953-4
Flexible Film (FFC) Connectors ZIF TOP 1X04P SMT 1MMX1MM FPC
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connector Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1 mm Series: FPC Poles: 4 Rated voltage: 200 VAC
CONNECTOR, FPC, RCPT, 4POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (27-Jun-2018); Body Plating: Tin; Colour: Natural; Contact Termination: Surface Mount Right Angle; Flammability Rating: UL94V-0; Lead Spacing: 1mm; Material: High Temp. Thermoplastic; No. of Rows: 1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84953-4.

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact LocationTop
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage200 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating200 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.4 mm
Height2.56 mm
Lead Pitch1 mm
Length11.92 mm
Pitch990.6 µm
Width6.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 84953-4.

element14 APAC
Datasheet32 pages17 years ago
Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet1 page17 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago