Molex 84729-0004

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.80M Length
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Number of Pins4
PlatingGold
Technical
Connector TypeUSB
Connector Type APlug, Receptacle, Socket, USB
Connector Type BPlug, USB
Current Rating1 A
GenderFemale to Male
Impedance90 Ω
Max Voltage Rating (AC)30 V
Number of Circuits4
Number of Conductors4
Number of Rows1
PackagingBulk
Voltage Rating (AC)30 V
Wire/Cable TypeUSB
Dimensions
Cable Length800 mm
Lead Length800 mm
Length800 mm

Documents

Download datasheets and manufacturer documentation for Molex 84729-0004.

Sager Electronics
Datasheet1 page11 years ago
Molex
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page1 year ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago

Inventory History

3 month trend:
+6.68%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 84729-0004.

Descriptions

Descriptions of Molex 84729-0004 provided by its distributors.

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.80M Length
Cable Assembly USB 0.8m USB Type A to USB Type A 4 POS F-M 28AWG
USB Cable Assemblies USB TYP A PNLMT RCPT TO PLG CORDSET .8M
Type A Cable Assembly Male USB to Female USB 800mm, 84729 Series | Molex Woodhead/Brad 84729-0004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847290004
  • 847290004

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Number of Pins4
PlatingGold
Technical
Connector TypeUSB
Connector Type APlug, Receptacle, Socket, USB
Connector Type BPlug, USB
Current Rating1 A
GenderFemale to Male
Impedance90 Ω
Max Voltage Rating (AC)30 V
Number of Circuits4
Number of Conductors4
Number of Rows1
PackagingBulk
Voltage Rating (AC)30 V
Wire/Cable TypeUSB
Dimensions
Cable Length800 mm
Lead Length800 mm
Length800 mm

Documents

Download datasheets and manufacturer documentation for Molex 84729-0004.

Sager Electronics
Datasheet1 page11 years ago
Molex
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page1 year ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago