Molex 84702-1006

Ethernet Cables / Networking Cables PLUG RJ-45 BAYNET ST STYLE DOUBLE END 6FT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Insulation ColorBlack
MaterialNylon, PBT, Plastic, Polyamide, Polyester, TPE
Technical
Connector TypeRJ45
Connector Type APlug, RJ45
Connector Type BPlug, RJ45
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale to Male
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits1
OrientationStraight
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Cable Length1.8288 m
Lead Length1.8 m
Length1.83 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 84702-1006.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Technical Drawing1 page12 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 84702-1006.

Related Parts

Descriptions

Descriptions of Molex 84702-1006 provided by its distributors.

Ethernet Cables / Networking Cables PLUG RJ-45 BAYNET ST STYLE DOUBLE END 6FT
PATCH CORD, RJ45, PLUG-PLUG, CAT6, 1.83M; LAN Category: Cat6; Cable Length - Metric: 1.83m; Cable Length - Imperial: 6ft; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Grey; Product Range: 84702 Series; Cable
LEAD, RJ45 PLUG/PLUG, 6FT; Cable Assembly Type:Network Cables; Cable Length - Metric:1.83m; Jacket Colour:Grey; Cable Length:1.83m; Colour:Grey; Conductor Size:24AWG; Connector Type A:Sealed RJ-45; Connector Type B:Sealed RJ-45; Contact Material:Phosphor Bronze; Contact Resistance:20mohm; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Lead Length:1.8m; Material:PA Polyamide (Nylon), PBT Polyester, TPE Thermo Plastic Elastomer; No. of Mating Cycles:500; No. of Ways:8; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating V AC:125V; Withstand Voltage:1000V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847021006
  • 847021006

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Insulation ColorBlack
MaterialNylon, PBT, Plastic, Polyamide, Polyester, TPE
Technical
Connector TypeRJ45
Connector Type APlug, RJ45
Connector Type BPlug, RJ45
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale to Male
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits1
OrientationStraight
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Cable Length1.8288 m
Lead Length1.8 m
Length1.83 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 84702-1006.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Technical Drawing1 page12 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago