3M 8445-2.5

Cold Shrink Silicone Insulator 8445-2.5, Tape, Wire, Unishield, 0 - 600V, Std | 3M 8445-2.5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MaterialSilicone
MountCable
Weight294.835069 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Dimensions
Diameter18.288 mm
Length63.3984 mm

Documents

Download datasheets and manufacturer documentation for 3M 8445-2.5.

RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-38.38%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8445-2.5.

Related Parts

Descriptions

Descriptions of 3M 8445-2.5 provided by its distributors.

Cold Shrink Silicone Insulator 8445-2.5, Tape, Wire, Unishield, 0 - 600V, Std | 3M 8445-2.5
Cable Accessories Cold Shrink Connector Gray
Tubing & Sleeving - Non-shrink COLD SHRINK SILICONE INSULATOR
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Shrink Tubing,0.72in ID,Gray,2-1/2in
Silicone Cold Shrink Connector Insulator |3M 8445-2.5
8445-2.5# 3M(TM) Cold Shrink Silicone Insulator 8445-2.5_ Tape_ Wire_ Unishield_ 0 - 600V_ Standard_ 12 per case
7000005982 80610255244 COLD SHRINK SILICONE INSULATOR
COLD SHRINK TUBE 0.35-0.72 X2.5"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610255244

Technical Specifications

Physical
ColorGrey
MaterialSilicone
MountCable
Weight294.835069 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Dimensions
Diameter18.288 mm
Length63.3984 mm

Documents

Download datasheets and manufacturer documentation for 3M 8445-2.5.

RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago