Crouzet 84138000

Relay; Hybrid; Control; SP-NO; Cur-Rtg 20A; Ctrl-V 0-32DC; Vol-Rtg 90-260AC; Screw
$ 38.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84138000.

RS (Formerly Allied Electronics)

Datasheet2 pages22 years ago
Datasheet2 pages18 years ago

Newark

Related Parts

Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomEL240A20-05
Relay SSR 8.5mA 8V DC-IN 20A 280V AC-OUT 4-Pin
SPST Solid State Relay Tab Panel Mount,Zero Crossing, 20 A, 27 V dc
Sensata /CrydomEL240A20-24
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 20A

Descriptions

Descriptions of Crouzet 84138000 provided by its distributors.

Relay;Hybrid;Control;SP-NO;Cur-Rtg 20A;Ctrl-V 0-32DC;Vol-Rtg 90-260AC;Screw
Solid-State DIN Rail Mount Relay; Control Voltage Type:DC; Load Current RMS Max:20A; Control Voltage Max:32V; Control Voltage Min:4V; Output Current:20A; Relay Options:Indicator Light; Supply Voltage Max:32VDC ;RoHS Compliant: Yes
SSR, DIN RAIL MOUNT, 260VAC, 32VDC, 20A;; SSR, DIN RAIL MOUNT, 260VAC, 32VDC, 20A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:90VAC to 260VAC; Contact Configuration:SPST-NO; Load Current:20A; Switching Mode:Zero Crossing; Relay Terminals:Screw

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84138000.