Stanley Tools 84-813

STANLEY 84-813 Locking Pliers, Long Nose, 8-1/2 In. L. More details: Locking Pliers, Long Nose, Handle Type Plain...

Submit Request for Quote

Unfortunately we do not know of any distributors for 84-813. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Stanley Tools 84-813 provided by its distributors.

STANLEY 84-813 Locking Pliers, Long Nose, 8-1/2 In. L. More details: Locking Pliers, Long Nose, Handle Type Plain Grip, Wire Cutter Yes, Length 8-1/2 In., Jaw Capacity 2-3/4 In., Jaw Thickness 3/16 In., Standard Tool(Accessory Needed for Tethering), Material Alloy Steel, Finish Chrome Plated, Jaw Length 2-1/8 In., Jaw Width 2-3/4 In., Jaw Release Lever Pull Style, Screw Mechanism Screw Bolt

Manufacturer Aliases

Stanley Tools has several brands around the world that distributors may use as alternate names. Stanley Tools may also be known as the following names:

  • STANLEY
  • STANLEY BOSTITCH
  • Bostitch
  • STANLEY ELECTRIC CO LTD
  • STANLEY FAT MAX
  • Stanley Works
  • Stanley Hardware
  • STY
  • GRIPCO
  • STANLEY COMMERCIAL HARDWARE
  • STANLEY BLACK & DECKER
  • STANLEY TOOLS C/O STANLEY
  • Stanley Intelli Tools
  • Stanley Expert
  • STANLEY PROTO TOOLS
  • Stanley distrilec

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84813